3.3V differential transceiver for RS-485 half-duplex communication. Features a 1Mbps data rate and operates from a 3V to 3.6V supply. This through-hole mounted component is housed in an 8-pin PDIP package, with a 0°C to 70°C operating temperature range. Includes one driver and one receiver for transceiver functionality.
Texas Instruments SN75HVD12P technical specifications.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Height | 4.57mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.