Low-power, half-duplex RS-485 transceiver designed for robust serial communication. Features a 200Kbps data rate and operates over a 4.5V to 5.5V supply voltage range, with a typical operating supply current of 900uA. This integrated circuit offers one driver and one receiver, packaged in an 8-pin VSSOP with dimensions of 3mm x 3mm x 0.97mm. Suitable for applications requiring reliable data transmission between 0°C and 70°C, this lead-free and RoHS-compliant component ensures efficient bus interfacing.
Texas Instruments SN75HVD3082EDGKG4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 200Kbps |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 394mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD3082EDGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.