
The SN75HVD3082EDGKR is a single transceiver with a data rate of 200Kbps, operating within a supply voltage range of 4.5V to 5.5V. It is packaged in a lead-free VSSOP package and is RoHS compliant. The device operates within a temperature range of 0°C to 70°C and has a supply current of 900uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75HVD3082EDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75HVD3082EDGKR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD3082EDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
