
The SN75HVD3082EDGKRG4 is a half-duplex bus transceiver from Texas Instruments, operating within a temperature range of 0 to 70°C. It has a data rate of 0.2 Mbps and is powered by a 5V supply voltage. The device is packaged in a surface mount MSOP package and is lead-free. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75HVD3082EDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75HVD3082EDGKRG4 technical specifications.
| Package/Case | MSOP |
| Data Rate | 0.2Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD3082EDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.