
Half-duplex RS-485 transceiver for robust serial communication. Features a 200Kbps data rate, 5V operating supply voltage, and a wide operating temperature range of 0°C to 70°C. This surface-mount device in an 8-SOIC package offers 1 driver and 1 receiver, with 30mV receiver hysteresis for improved noise immunity. It operates from 4.5V to 5.5V, consumes 900uA operating supply current, and is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN75HVD3082EDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75HVD3082EDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD3082EDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
