Triple differential bus transceiver featuring 3 drivers and 3 receivers, operating at up to 30Mbps. This integrated circuit offers a 5V supply voltage and a wide operating temperature range from 0°C to 70°C. Packaged in a 16-SSOP with dimensions of 6.2mm length, 5.3mm width, and 1.95mm height, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LBC170DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LBC170DB technical specifications.
| Package/Case | SSOP |
| Data Rate | 30Mbps |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 995mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.004536oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC170DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.