The SN75LBC170DWRG4 is a 3-channel transceiver from Texas Instruments, packaged in a surface mount SOIC package. It operates within a temperature range of 0°C to 70°C and is powered by a 5.25V supply voltage. The device has a maximum supply current of 20mA and is compliant with RoHS regulations. It is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
