Triple Differential Transceivers 20-SSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LBC171DBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 30Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LBC171 |
| Supply Current | 20mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.