
The SN75LBC171DW is a 3-channel bus transceiver from Texas Instruments. It operates at a maximum data rate of 30Mbps and a maximum supply voltage of 5V. The device is packaged in a SOIC-20 package and is available in a rail/Tube packaging with 25 units per package. The SN75LBC171DW is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a supply current of 20mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LBC171DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LBC171DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC171DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.