The SN75LBC171DWR is a single 3-state bus transceiver from Texas Instruments. It operates at a maximum data rate of 30Mbps and has a supply voltage range of 4.75V to 5.25V. The device is designed to function within an operating temperature range of 0°C to 70°C. It is available in a surface mount SOIC-20 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LBC171DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
No datasheet is available for this part.