The SN75LBC171DWRG4 is a 30Mbps 3-STATE transceiver from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.75V and 5.25V. The device has a supply current of 20mA and is RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Texas Instruments SN75LBC171DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC171DWRG4 to view detailed technical specifications.
No datasheet is available for this part.