
The SN75LBC172A16DWRG4 is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It supports data transfer rates of up to 30Mbps and is powered by a 5V supply voltage. The device is packaged in a SOIC-16 package and is lead-free compliant. It is designed for surface mount applications and is available in tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the Texas Instruments SN75LBC172A16DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LBC172A16DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC172A16DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
