
The SN75LBC172ANE4 is a 4-channel logic buffer from Texas Instruments, packaged in a lead-free PDIP. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with an operating supply voltage of 5V. It consumes a supply current of 23mA and is available in a package quantity of 25, packaged in rail/Tube.
Texas Instruments SN75LBC172ANE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC172ANE4 to view detailed technical specifications.
No datasheet is available for this part.