
The SN75LBC172DW is a 4-channel bus transceiver from Texas Instruments, packaged in a 20-pin SOIC package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a supply current of 7mA. It is designed for surface mount applications and is available in a rail/Tube packaging configuration with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LBC172DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LBC172DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC172DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.