The SN75LBC172DWR is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is compliant with RoHS regulations. This device supports data transfer rates of up to 10Mbps and consumes a maximum supply current of 7mA. The transceiver is packaged in a lead-free SOIC-20 package, available in quantities of 2000 per reel.
Texas Instruments SN75LBC172DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC172DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
