
The SN75LBC172N is a 4-channel RS-485 transceiver from Texas Instruments, designed for high-speed data transmission. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a lead-free PDIP package and is suitable for through-hole mounting. The SN75LBC172N is compliant with RoHS regulations and is available in a 25-piece rail/tube packaging.
Texas Instruments SN75LBC172N technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC172N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
