The SN75LBC172NE4 is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 5V, with a maximum current draw of 7mA. This device is packaged in a PDIP format and is available in quantities of 25, with a packaging style of rail/Tube. The SN75LBC172NE4 is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LBC172NE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LBC172 |
| Supply Current | 7mA |
| RoHS | Compliant |
No datasheet is available for this part.