
The SN75LBC173ADRG4 is a quad receiver interface IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It supports a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. With a supply current of 20mA, this IC is suitable for surface mount applications. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Texas Instruments SN75LBC173ADRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC173ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
