
Quadruple RS-485 differential line receiver, this integrated circuit features a 50Mbps data rate and operates with a 5V supply voltage (4.75V to 5.25V). It offers four independent receivers with a maximum output current of 8mA and a propagation delay of 12ns. The component is housed in a 16-PDIP through-hole package, suitable for operation between 0°C and 70°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LBC173AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LBC173AN technical specifications.
| Package/Case | PDIP |
| Data Rate | 50Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Termination | Through Hole |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC173AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
