The SN75LBC173DG4 is a quad receiver IC with a data rate of 10Mbps, operating on a 5V supply voltage. It is packaged in a SOIC-40 package and is lead-free. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is designed for surface mount applications and has a supply current of 20mA. The IC is suitable for use in a variety of applications, including those with operating temperatures between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LBC173DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LBC173DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC173DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
