The SN75LBC173N is a 4-channel receiver integrated circuit from Texas Instruments. It operates at a maximum data rate of 10Mbps and a supply voltage of 5V. The device is packaged in a lead-free PDIP package and is suitable for through-hole mounting. The SN75LBC173N is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a packaging quantity of 25 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LBC173N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LBC173N technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC173N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
