
The SN75LBC174A16DWG4 is a quad 4-channel UART transmitter from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is packaged in a 40-pin SOIC package and is mounted on the surface. It is compliant with RoHS regulations and has a supply current of 23mA. The device is available in a lead-free package quantity of 40, packaged in a rail/Tube format.
Texas Instruments SN75LBC174A16DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC174A16DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.