The SN75LBC174A16DWRG4 is a 4-channel bus transceiver from Texas Instruments. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is designed for surface mount applications and is packaged in a SOIC-16 package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SN75LBC174A16DWRG4 is RoHS compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments SN75LBC174A16DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LBC174A16DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LBC174A |
| Supply Current | 23mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC174A16DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.