The SN75LBC174ADWR is a 4-channel bus transceiver from Texas Instruments, designed for surface mount applications. It operates at a maximum temperature of 70°C and a minimum of 0°C, with a supply voltage of 5V and a supply current of 23mA. The device is packaged in a lead-free SOIC-20 package, available in quantities of 2000 on tape and reel. The transceiver is compliant with RoHS regulations and suitable for high-speed data transfer at rates of up to 30Mbps.
Texas Instruments SN75LBC174ADWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC174ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
