The SN75LBC174DWG4 is a 4-channel bus transceiver from Texas Instruments, available in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and has a supply voltage of 5V. The device has a data rate of 10Mbps and a supply current of 7mA. It is RoHS compliant and available in a rail/Tube packaging with 25 units per package.
Texas Instruments SN75LBC174DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LBC174 |
| Supply Current | 7mA |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC174DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
