The SN75LBC175ADG4 is a 4-channel receiver IC with a data rate of 50Mbps, operating on a 5V supply voltage. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The device operates within a temperature range of 0 to 70°C and has a maximum supply current of 20mA.
Texas Instruments SN75LBC175ADG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC175ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
