Quadruple RS-485 differential line receivers designed for robust communication. Features four independent receivers with 40mV hysteresis for enhanced noise immunity. Operates with a 5V supply voltage (4.75V to 5.25V) and supports data rates up to 50Mbps. Packaged in a 16-SOIC surface mount configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN75LBC175ADR technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 40mV |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC175ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
