The SN75LBC175ANE4 is a 4-channel bus transceiver from Texas Instruments, operating at 50Mbps with a supply voltage of 5V. It is packaged in a PDIP-16 package and is suitable for through hole mounting. The device is compliant with RoHS regulations and has a maximum operating temperature of 70°C. It is available in a package quantity of 25, packaged in rail/Tube.
Texas Instruments SN75LBC175ANE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 50Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LBC175A |
| Supply Current | 20mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC175ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.