The SN75LBC175DRG4 is a 4-channel receiver IC from Texas Instruments, operating at 5V with a supply current of 20mA. It is packaged in SOIC and is RoHS compliant. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. It is available in tape and reel packaging with a quantity of 2500 units.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LBC175DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
