The SN75LBC176APE4 is a half-duplex transceiver from Texas Instruments, operating at a maximum data rate of 30Mbps. It features one driver and one receiver, and is designed to operate within a supply voltage range of 4.75V to 5.25V. The device is packaged in a lead-free PDIP package, suitable for through-hole mounting, and is compliant with RoHS regulations. It can operate within a temperature range of 0°C to 70°C.
Texas Instruments SN75LBC176APE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC176APE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
