
Differential bus transceiver, half-duplex, featuring a single driver and single receiver. Operates with a 5V supply voltage (4.75V to 5.25V) and supports data rates up to 30Mbps. This surface-mount component is housed in an 8-SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. It offers an output current of 60mA and an operating supply current of 1.5mA, with a power dissipation of 725mW. RoHS compliant and lead-free, it functions within an operating temperature range of 0°C to 70°C.
Texas Instruments SN75LBC176D technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC176D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
