
Differential bus transceiver for half-duplex communication, supporting RS-485 interface with a data rate of 30Mbps. Features one driver and one receiver within a single transceiver unit, operating from a 4.75V to 5.25V supply voltage. Packaged in an 8-SOIC surface mount configuration, this lead-free component operates within a temperature range of 0°C to 70°C. RoHS compliant with a typical operating supply current of 1.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LBC176DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LBC176DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC176DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
