Differential bus transceiver with a 30Mbps data rate, designed for half-duplex communication. Features one driver and one receiver within a single transceiver unit, operating from a 4.75V to 5.25V supply range. This through-hole mounted component is housed in an 8-pin PDIP package, measuring 9.81mm in length, 6.35mm in width, and 4.57mm in height. It offers a maximum operating temperature of 70°C and a minimum of 0°C, with a typical operating supply current of 1.5mA and an output current of 60mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LBC176P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LBC176P technical specifications.
| Package/Case | PDIP |
| Data Rate | 30Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC176P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
