Full-duplex RS-485 transceiver for robust serial communication. Features a single transmitter and receiver with a 30Mbps data rate and 50mV receiver hysteresis. Operates from a 4.75V to 5.25V supply, consuming a maximum of 15mA. Packaged in an 8-pin SOIC surface-mount case, this component offers ESD protection and is RoHS compliant.
Texas Instruments SN75LBC179AD technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| ESD Protection | Yes |
| Height | 1.58mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC179AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.