The SN75LBC179ADRG4 is a single transceiver with a data rate of 30Mbps and a supply voltage of 5V. It operates within a temperature range of 0°C to 70°C. The device is packaged in a lead-free SOIC-8 package and is RoHS compliant. It is designed for surface mount applications and has a supply current of 15mA.
Texas Instruments SN75LBC179ADRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC179ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
