The SN75LBC179A is a 5V full-duplex receiver with a data rate of 30Mbps. It is packaged in a PDIP package and is suitable for through hole mounting. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant. The SN75LBC179A is a single receiver with a supply current of 15mA.
Texas Instruments SN75LBC179APE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 30Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LBC179A |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC179APE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.