
The SN75LBC179DG4 is a single-chip transceiver that operates at 5V with a supply current of 5mA. It is packaged in a 32-pin SOIC package and is suitable for surface mount applications. The device is RoHS compliant and operates over a temperature range of 0°C to 70°C. It supports full-duplex communication at a data rate of 10Mbps.
Texas Instruments SN75LBC179DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 32 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC179DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.