
Full duplex differential line driver and receiver pair, operating at 10Mbps. This integrated circuit features a single driver and single receiver, functioning as a transceiver. It supports a 5V operating supply voltage, with a range of 4.75V to 5.25V, and a low supply current of 5mA. Packaged in an 8-pin SOIC for surface mounting, it operates within a temperature range of 0°C to 70°C and is lead-free and RoHS compliant.
Texas Instruments SN75LBC179DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 45mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC179DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
