
Full duplex, low-power differential line driver and receiver pair for RS-485 interfaces. Features a single driver and single receiver with a 30Mbps data rate and 13ns propagation delay. Operates from a 4.75V to 5.25V supply voltage with a typical operating supply current of 8.5mA. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component has a maximum power dissipation of 1.15W and operates between 0°C and 70°C.
Texas Instruments SN75LBC180AN technical specifications.
| Package/Case | PDIP |
| Data Rate | 30Mbps |
| Height | 4.57mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.15W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC180AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
