
Full duplex differential line driver and receiver pair for RS-485 interfaces. Features a 10Mbps data rate and operates from a 5V supply voltage (4.75V to 5.25V). This surface mountable SOIC package component offers a single driver and single receiver, with a supply current of 5mA. Designed for 0°C to 70°C operation, it is RoHS compliant.
Texas Instruments SN75LBC180DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 32 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC180DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
