
Full duplex, through-hole mounted bus transceiver featuring RS-485 interface and a 10Mbps data rate. This integrated circuit offers one driver and one receiver, operating from a 4.75V to 5.25V supply with a typical 5mA operating current. Packaged in a 14-PDIP, it supports a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN75LBC180N technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC180N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
