Full duplex differential line driver and receiver pair supporting RS-485 interfaces with a 10Mbps data rate. Features a single driver and single receiver within a 14-PDIP through-hole package. Operates with a 5V supply voltage (4.75V to 5.25V) and consumes 5mA supply current. Suitable for 0°C to 70°C operating temperatures and is RoHS compliant.
Texas Instruments SN75LBC180NE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Termination | Through Hole |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC180NE4 to view detailed technical specifications.
No datasheet is available for this part.