
The SN75LBC182DR is a 1-port half-duplex bus transceiver from Texas Instruments, packaged in a surface mount SOIC-8 package. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a data rate of 250Kbps and a supply current of 30mA. It is RoHS compliant and available in a tape and reel packaging format with 2500 units per package.
Texas Instruments SN75LBC182DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC182DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
