
Half-duplex bus transceiver, featuring 15-kV ESD protection and 1/4 unit load capability. This integrated circuit operates with a 5V supply voltage (4.75V to 5.25V) and supports data rates up to 250Kbps. Designed for through-hole mounting in an 8-pin PDIP package, it offers one driver and one receiver. The component operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN75LBC182P technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC182P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
