
Single transmitter/receiver for RS-485 half-duplex communication. Features a 250Kbps data rate and operates from a 4.75V to 5.25V supply. This through-hole mounted integrated circuit is housed in an 8-pin PDIP package, measuring 9.81mm in length, 6.35mm in width, and 4.57mm in height. It offers a typical operating supply current of 25mA and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN75LBC184P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LBC184P technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 4.57mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 25mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC184P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
