
Differential transceiver with transient voltage suppression, operating at 250Kbps. Features a half-duplex logic function with one driver and one receiver, supporting a 5V operating supply voltage (4.75V to 5.25V). Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component operates from 0°C to 70°C with a typical supply current of 25mA.
Texas Instruments SN75LBC184PE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 25mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC184PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
