Quad transmitter, quint receiver RS-232 line transceiver for point-to-point data transmission. Features 4 single-ended transmitters and 5 single-ended receivers supporting EIA/TIA-232, RS-232-F, and V.28 interface standards with a 100Kbps data rate. Housed in a 28-pin SOIC package with gull-wing leads for surface mounting, this plastic component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN75LBC241DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LBC241DBR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AE |
| Number of Transmitters | 4 |
| Number of Transceivers | 1 |
| Data Rate | 100Kbps |
| Number of Receivers | 5 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | EIA/TIA-232|RS-232-F|V.28 |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Texas Instruments SN75LBC241DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.