The SN75LBC241DWE4 is a surface mount bus transceiver with a data rate of 100Kbps and operating supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and available in a SOIC package quantity of 20 in rail/Tube packaging. It is not radiation hardened and has a supply current of 8mA.
Texas Instruments SN75LBC241DWE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LBC241 |
| Supply Current | 8mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC241DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.