The SN75LBC241DWRE4 is a surface mount bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 8mA. The device is packaged in a SOIC-28 package and is available in quantities of 1000. It is RoHS compliant and has an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LBC241DWRE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LBC241 |
| Supply Current | 8mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
No datasheet is available for this part.