
Texas Instruments SN75LBC771DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC771DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
